61769-2

DigiKey Part Number
A111376TR-ND - Tape & Reel (TR)
A111376CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
61769-2
Description
CONN SPLICE 1200-2600 CMA CRIMP
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Terminal Crimpband, Open Band Connector Crimp 1200-2600 CMA
Datasheet
 Datasheet
EDA/CAD Models
61769-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Terminal Type
Crimpband, Open Band
Number of Wire Entries
Varies by Wire Size
Termination
Crimp
Wire Gauge
1200-2600 CMA
Insulation
Non-Insulated
Features
Ridged
Color
-
Base Product Number
In-Stock: 5,849
Can ship immediately
All prices are in USD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.10000$0.10
10$0.08600$0.86
25$0.07960$1.99
50$0.07520$3.76
100$0.07110$7.11
250$0.06592$16.48
500$0.06368$31.84
1,000$0.05888$58.88
2,500$0.05463$136.57
Tape & Reel (TR)
QuantityUnit PriceExt Price
150,000$0.03968$5,952.00
Manufacturers Standard Package
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.