62187-2 | |
---|---|
DigiKey Part Number | A125112TR-ND - Tape & Reel (TR) A125112CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 62187-2 |
Description | CONN QC RCPT 20-24AWG 0.187 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.187" (4.75mm) Quick Connect Female 20-24 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 62187-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.187" (4.75mm) | |
Tab Thickness | 0.020" (0.51mm) | |
Tab Length | 0.250" (6.35mm) | |
Length - Overall | 0.585" (14.86mm) | |
Termination | Crimp | |
Wire Gauge | 20-24 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | - | |
Contact Material | Phosphor Bronze | |
Contact Finish | Tin | |
Insulation Diameter | 0.040" ~ 0.070" (1.02mm ~ 1.78mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.24000 | $0.24 |
10 | $0.19600 | $1.96 |
25 | $0.18160 | $4.54 |
50 | $0.17180 | $8.59 |
100 | $0.16230 | $16.23 |
250 | $0.15056 | $37.64 |
500 | $0.14228 | $71.14 |
1,000 | $0.13445 | $134.45 |
2,500 | $0.12478 | $311.95 |
Quantity | Unit Price | Ext Price |
---|---|---|
40,000 | $0.08397 | $3,358.80 |
80,000 | $0.07979 | $6,383.20 |
120,000 | $0.07764 | $9,316.80 |