62787-1 | |
---|---|
DigiKey Part Number | A136995TR-ND - Tape & Reel (TR) A136995CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 62787-1 |
Description | CONN RING CIRC 14-18AWG #5/16 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 5/16 Stud Circular 14-18 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 62787-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 5/16 Stud | |
Thickness | 0.025" (0.64mm) | |
Width - Outer Edges | 0.687" (17.45mm) | |
Length - Overall | 1.245" (31.62mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 14-18 AWG | |
Insulation | Non-Insulated | |
Features | - | |
Color | - | |
Contact Material | Steel | |
Contact Finish | - | |
Insulation Diameter | 0.090" ~ 0.145" (2.29mm ~ 3.68mm) | |
Material - Insulation | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.50000 | $0.50 |
10 | $0.41500 | $4.15 |
25 | $0.38520 | $9.63 |
50 | $0.36420 | $18.21 |
100 | $0.34410 | $34.41 |
250 | $0.31928 | $79.82 |
500 | $0.30172 | $150.86 |
1,000 | $0.28515 | $285.15 |
2,500 | $0.26468 | $661.70 |
Quantity | Unit Price | Ext Price |
---|---|---|
30,000 | $0.23839 | $7,151.70 |