63274-1

DigiKey Part Number
A114149-ND
Manufacturer
Manufacturer Product Number
63274-1
Description
CONN QC TAB 0.250
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
0.250" (6.35mm) Quick Connect Male Screw, Rivet, Stud Connector Non-Insulated
Datasheet
 Datasheet
EDA/CAD Models
63274-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Standard
Gender
Male
Tab Width
0.250" (6.35mm)
Tab Thickness
0.032" (0.81mm)
Tab Length
0.307" (7.80mm)
Length - Overall
0.625" (15.88mm)
Termination
Screw, Rivet, Stud
Wire Gauge
-
Insulation
Non-Insulated
Mounting Type
Board, Chassis
Features
-
Color
-
Contact Material
Brass
Contact Finish
-
Insulation Diameter
-
Base Product Number
In-Stock: 361
Can ship immediately
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$0.56000$0.56
10$0.46800$4.68
25$0.43440$10.86
50$0.41040$20.52
100$0.38670$38.67
250$0.35984$89.96
500$0.34006$170.03
1,000$0.30909$309.09
3,000$0.28861$865.83
Manufacturers Standard Package