63555-2

DigiKey Part Number
A111501TR-ND - Tape & Reel (TR)
A111501CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
63555-2
Description
CONN QC RCPT 12-18AWG 0.250
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
0.250" (6.35mm) Quick Connect Female 12-18 AWG Crimp Connector Non-Insulated
Datasheet
 Datasheet
EDA/CAD Models
63555-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Terminal Type
Standard
Gender
Female
Tab Width
0.250" (6.35mm)
Tab Thickness
0.032" (0.81mm)
Tab Length
0.305" (7.75mm)
Length - Overall
-
Termination
Crimp
Wire Gauge
12-18 AWG
Insulation
Non-Insulated
Mounting Type
Free Hanging (In-Line), Right Angle
Features
-
Color
-
Contact Material
Brass
Contact Finish
Tin
Insulation Diameter
0.110" ~ 0.210" (2.79mm ~ 5.33mm)
Base Product Number
0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.22000$0.22
10$0.17900$1.79
25$0.16640$4.16
50$0.15720$7.86
100$0.14850$14.85
250$0.13784$34.46
500$0.13024$65.12
1,000$0.12307$123.07
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.08456$338.24
Manufacturers Standard Package