641435-3

DigiKey Part Number
641435-3-ND
Manufacturer
Manufacturer Product Number
641435-3
Description
CONN PLUG 3P IDC 18AWG TIN-LEAD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
3 Position Rectangular Plug Connector IDC Tin-Lead 18 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Connector Type
Plug
Contact Type
Male Pin
Number of Positions
3
Pitch
0.156" (3.96mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line), Right Angle
Fastening Type
-
Cable Termination
IDC
Wire Type
Discrete or Ribbon Cable
Wire Gauge
18 AWG
Features
Closed End
Contact Finish
Tin-Lead
Contact Finish Thickness
80.0µin (2.03µm)
Color
Orange
Base Product Number
In-Stock: 132
Can ship immediately
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$1.11000$1.11
10$0.91800$9.18
25$0.85160$21.29
50$0.80460$40.23
100$0.76020$76.02
250$0.70528$176.32
500$0.66642$333.21
2,000$0.59520$1,190.40
4,000$0.56262$2,250.48
Manufacturers Standard Package