66100-7 | |
---|---|
DigiKey Part Number | A1665TR-ND - Tape & Reel (TR) A1665CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 66100-7 |
Description | CONN SOCKET 16-18AWG TIN CRIMP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin-Lead Crimp 16-18 AWG Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 66100-7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 16-18 AWG | |
Contact Material | Brass | |
Contact Finish | Tin-Lead | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.90000 | $0.90 |
10 | $0.75000 | $7.50 |
25 | $0.69560 | $17.39 |
50 | $0.65740 | $32.87 |
100 | $0.62120 | $62.12 |
250 | $0.57648 | $144.12 |
500 | $0.54482 | $272.41 |
1,000 | $0.51494 | $514.94 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.45573 | $1,822.92 |
8,000 | $0.44170 | $3,533.60 |
12,000 | $0.42058 | $5,046.96 |