6651205-1 | |
---|---|
DigiKey Part Number | 6651205-1-ND |
Manufacturer | |
Manufacturer Product Number | 6651205-1 |
Description | CONN,SKT,POS30,MINI DRAWER |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 30 Position Housing for Female Sockets Connector Black Panel Mount Mini-Drawer |
Datasheet | Datasheet |
EDA/CAD Models | 6651205-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Housing for Female Sockets | |
Connector Style | Mini-Drawer | |
Number of Positions | 30 | |
Pitch | - | |
Number of Rows | 3 | |
Mounting Type | Panel Mount | |
Connector Usage | Receptacle | |
Features | Guide Pin | |
Color | Black | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $17.73000 | $17.73 |
10 | $15.25600 | $152.56 |
25 | $13.67360 | $341.84 |
50 | $13.34480 | $667.24 |
100 | $12.64340 | $1,264.34 |
250 | $12.19620 | $3,049.05 |
500 | $11.14552 | $5,572.76 |