7-745129-5 | |
---|---|
DigiKey Part Number | A35221-ND |
Manufacturer | |
Manufacturer Product Number | 7-745129-5 |
Description | FERRULE CRIMP 11.94MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Connector Ferrule, Inner For AMPLIMITE Series |
Datasheet | Datasheet |
EDA/CAD Models | 7-745129-5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Ferrule, Inner | |
For Use With/Related Products | AMPLIMITE Series | |
Features | - | |
Number of Positions | 25, 50 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $6.59279 | $19,778.37 |