770004-4 | |
---|---|
DigiKey Part Number | A14269TR-ND - Tape & Reel (TR) A14269CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 770004-4 |
Description | CONN SOCKET 10-12AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 10-12 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 770004-4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 10-12 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.22000 | $2.22 |
10 | $1.80600 | $18.06 |
25 | $1.70320 | $42.58 |
50 | $1.60940 | $80.47 |
100 | $1.52060 | $152.06 |
250 | $1.41088 | $352.72 |
500 | $1.33330 | $666.65 |
1,000 | $1.25474 | $1,254.74 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.08917 | $3,267.51 |
6,000 | $1.08246 | $6,494.76 |