788106-1

DigiKey Part Number
A136612-ND
Manufacturer
Manufacturer Product Number
788106-1
Description
CONN PLUG MALE 37P TIN-LEAD SLDR
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
37 Position Circular Connector Plug, Male Pins Solder
Datasheet
 Datasheet
EDA/CAD Models
788106-1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Connector Type
Number of Positions
37
Shell Size - Insert
23-37
Shell Size, MIL
-
Mounting Type
Through Hole
Mounting Feature
-
Termination
Solder
Fastening Type
Threaded
Orientation
Keyed
Primary Material
Plastic
Shell Material
Polyamide (PA), Nylon, Glass Filled
Shell Finish
-
Contact Finish - Mating
Tin-Lead
Color
-
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Features
-
Shielding
-
Current Rating (Amps)
-
Voltage Rating
250VAC/DC
Cable Opening
-
Operating Temperature
-55°C ~ 105°C
Backshell Material, Plating
-
Contact Material
Brass
Contact Finish Thickness - Mating
100.0µin (2.54µm)
Insert Material
-
Applications
-
Base Product Number
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Tray
QuantityUnit PriceExt Price
120$45.10967$5,413.16
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.