8-55854-2

DigiKey Part Number
A09073-ND
Manufacturer
Manufacturer Product Number
8-55854-2
Description
CONN RING CIRC 14-16AWG #5/16
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 5/16 Stud Circular 14-16 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
8-55854-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Bulk
Part Status
Active
Terminal Type
Circular
Stud/Tab Size
5/16 Stud
Thickness
0.032" (0.81mm)
Width - Outer Edges
0.460" (11.68mm)
Length - Overall
1.448" (36.78mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
14-16 AWG
Insulation
Insulated with Heat Shrink
Features
-
Color
Blue
Contact Material
Copper, ETP
Contact Finish
Tin
Insulation Diameter
0.190" (4.83mm)
Material - Insulation
Polyolefin
Base Product Number
0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$3.74000$3.74
10$3.33300$33.33
25$3.18080$79.52
50$3.03360$151.68
100$2.68050$268.05
250$2.62132$655.33
500$2.24892$1,124.46
1,000$2.18138$2,181.38
Manufacturers Standard Package