927892-5 | |
---|---|
DigiKey Part Number | 927892-5-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 927892-5 |
Description | CONN QC TAB 17-20AWG 0.110 CRIMP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.110" (2.79mm) Quick Connect Male 17-20 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Male | |
Tab Width | 0.110" (2.79mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | - | |
Length - Overall | - | |
Termination | Crimp | |
Wire Gauge | 17-20 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | - | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | 0.063" ~ 0.087" (1.60mm ~ 2.21mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
84,000 | $0.08972 | $7,536.48 |