928794-3

DigiKey Part Number
928794-3-ND
Manufacturer
Manufacturer Product Number
928794-3
Description
CONN QC TAB 13-17AWG 0.110 CRIMP
Customer Reference
Detailed Description
0.110" (2.79mm) Quick Connect Male 13-17 AWG Crimp Connector Non-Insulated
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Standard
Gender
Male
Tab Width
0.110" (2.79mm)
Tab Thickness
0.032" (0.81mm)
Tab Length
-
Length - Overall
-
Termination
Crimp
Wire Gauge
13-17 AWG
Insulation
Non-Insulated
Mounting Type
Free Hanging (In-Line)
Features
-
Color
-
Contact Material
Copper
Contact Finish
-
Insulation Diameter
0.071" ~ 0.114" (1.80mm ~ 2.90mm)
Base Product Number
Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
13,200$0.09710$1,281.72
Manufacturers Standard Package