963951-1 | |
---|---|
DigiKey Part Number | 963951-1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 963951-1 |
Description | FF FLACHSTECKER 6,3 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Male 17-20 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 963951-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Male | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | 0.610" (15.50mm) | |
Length - Overall | 1.102" (27.99mm) | |
Termination | Crimp | |
Wire Gauge | 17-20 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | - | |
Insulation Diameter | 0.055" ~ 0.083" (1.40mm ~ 2.11mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
45,000 | $0.12804 | $5,761.80 |