964284-1 | |
---|---|
DigiKey Part Number | 17-964284-1TR-ND - Tape & Reel (TR) 17-964284-1CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 964284-1 |
Description | CONN SOCKET 17-20AWG CRIMP TIN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 17-20 AWG Crimp Power |
Datasheet | Datasheet |
EDA/CAD Models | 964284-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Power | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 17-20 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.26000 | $0.26 |
10 | $0.21600 | $2.16 |
25 | $0.20080 | $5.02 |
50 | $0.18980 | $9.49 |
100 | $0.17940 | $17.94 |
250 | $0.16644 | $41.61 |
500 | $0.15724 | $78.62 |
1,000 | $0.14857 | $148.57 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.12796 | $511.84 |
8,000 | $0.12116 | $969.28 |
12,000 | $0.11292 | $1,355.04 |
20,000 | $0.11051 | $2,210.20 |