964328-1 | |
---|---|
DigiKey Part Number | 17-964328-1TR-ND - Tape & Reel (TR) 17-964328-1CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 964328-1 |
Description | CONN SOCKET 11-13AWG CRIMP TIN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 11-13 AWG Crimp Power |
Datasheet | Datasheet |
EDA/CAD Models | 964328-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Power | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 11-13 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.76000 | $0.76 |
10 | $0.63400 | $6.34 |
25 | $0.58880 | $14.72 |
50 | $0.55620 | $27.81 |
100 | $0.52550 | $52.55 |
250 | $0.48756 | $121.89 |
500 | $0.46066 | $230.33 |
1,000 | $0.43527 | $435.27 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,100 | $0.27523 | $577.98 |
4,200 | $0.25111 | $1,054.66 |
6,300 | $0.24430 | $1,539.09 |
10,500 | $0.22014 | $2,311.47 |