CLTEQ-M19-BELT-HTR | |
---|---|
DigiKey Part Number | CLTEQ-M19-BELT-HTR-ND |
Manufacturer | |
Manufacturer Product Number | CLTEQ-M19-BELT-HTR |
Description | MODEL 19 BELT HEATER |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Belt Heater, Bench Top - Standard Element 210 ~ 240V 1292°F (700°C) 3160W Gray |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Tool Type | Belt Heater, Bench Top - Standard Element | |
Accessory Type | - | |
Temperature Range | 1292°F (700°C) | |
Voltage | 210 ~ 240V | |
Current | 20 A | |
Power - Rated | 3160W | |
Includes | Belt Heater | |
For Use With/Related Products | Heat Shrink Tubing up to 1" Dia, 4" Length | |
Compatible Tools | - | |
Features | Closed Loop Speed and Temperature Control, Hour Meter, Parts Counter, Self-Diagnostic Circuitry | |
Approval Agency Marking | - | |
Approved Countries | - | |
Nozzle Opening | - | |
Air Flow | - | |
Color | Gray | |
Weight | 190 lbs (86.18 kg) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $23,317.37000 | $23,317.37 |