HMN-003-F | |
---|---|
DigiKey Part Number | A141081-ND |
Manufacturer | |
Manufacturer Product Number | HMN-003-F |
Description | MODULE FEMALE 3POS HMN-003-F |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Female Module without Contacts 3 Position Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Module without Contacts | |
Gender | Female | |
Number of Positions | 3 | |
Size | - | |
Termination Style | Crimp | |
Voltage Rating | 690V | |
Current Rating (Amps) | 40A | |
Contact Type | CMF, DMF | |
Operating Temperature | -40°C ~ 125°C | |
Color | - | |
Housing Material | Polycarbonate (PC) | |
Contact Material | - | |
Contact Finish | - | |
Material Flammability Rating | EN45545 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.20000 | $8.20 |
12 | $6.69000 | $80.28 |
36 | $6.11667 | $220.20 |
60 | $5.86767 | $352.06 |
108 | $5.59398 | $604.15 |
252 | $5.22274 | $1,316.13 |
504 | $4.93827 | $2,488.89 |
1,008 | $4.67017 | $4,707.53 |