HMN-004-M

DigiKey Part Number
A141082-ND
Manufacturer
Manufacturer Product Number
HMN-004-M
Description
MODULE MALE 4POS HMN-004-M
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Male Module without Contacts 4 Position Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Connector Type
Module without Contacts
Gender
Male
Number of Positions
4
Size
-
Termination Style
Crimp
Voltage Rating
830V
Current Rating (Amps)
40A
Contact Type
CMM, DMM
Operating Temperature
-40°C ~ 125°C
Color
-
Housing Material
Polycarbonate (PC)
Contact Material
-
Contact Finish
-
Material Flammability Rating
EN45545
Base Product Number
0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$7.88000$7.88
12$6.32000$75.84
36$5.73333$206.40
60$5.47933$328.76
108$5.20102$561.71
252$4.82488$1,215.87
504$4.53752$2,286.91
1,008$4.52024$4,556.40
Manufacturers Standard Package
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.