IM03GR | |
---|---|
DigiKey Part Number | 5831-IM03GRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IM03GR |
Description | RELAY TELECOM DPDT 2A 5V |
Customer Reference | |
Detailed Description | Telecom Relay DPDT (2 Form C) Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Coil Voltage | 5VDC | |
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 2 A | |
Switching Voltage | 250VAC, 220VDC - Max | |
Coil Current | 28 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | Gull Wing | |
Seal Rating | Sealed - Hermetically | |
Coil Insulation | - | |
Must Operate Voltage | 3.75 VDC | |
Must Release Voltage | 0.5 VDC | |
Operate Time | 3 ms | |
Release Time | 3 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Palladium (Pd), Ruthenium (Ru), Gold (Au) | |
Relay Type | Telecom | |
Grade | - | |
Qualification | - | |
Coil Resistance | 178 Ohms |
