IR-1900-PHOTO-SENSOR | |
---|---|
DigiKey Part Number | IR-1900-PHOTO-SENSOR-ND |
Manufacturer | |
Manufacturer Product Number | IR-1900-PHOTO-SENSOR |
Description | PHOTO SENSOR |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Photo Sensor 24 ~ 240V |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | - | |
Accessory Type | Photo Sensor | |
Temperature Range | - | |
Voltage | 24 ~ 240V | |
Power - Rated | - | |
Includes | - | |
For Use With/Related Products | - | |
Compatible Tools | Model 19 Belt Heater (Narrow) | |
Features | Retroreflective, SPDT Output | |
Approval Agency Marking | - | |
Approved Countries | - | |
Nozzle Opening | - | |
Air Flow | - | |
Color | - | |
Weight | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $695.69000 | $695.69 |