T2071244201-000 | |
---|---|
DigiKey Part Number | A133774-ND |
Manufacturer | |
Manufacturer Product Number | T2071244201-000 |
Description | H24BP-T6-F DOCKING FRAME_FIXED |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 6 Module Female Heavy Duty Docking, Carrier Shell Frame Size |
Datasheet | Datasheet |
EDA/CAD Models | T2071244201-000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Modules | 6 | |
Gender | Female | |
Size | - | |
Frame Type | Docking, Carrier Shell Frame | |
Material | Polycarbonate (PC) | |
Color | - | |
Operating Temperature | - | |
Includes | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $14.06000 | $14.06 |
10 | $11.64200 | $116.42 |
26 | $10.97731 | $285.41 |
50 | $10.65340 | $532.67 |
100 | $10.31900 | $1,031.90 |
250 | $10.00632 | $2,501.58 |
500 | $8.94724 | $4,473.62 |