TS-211-BL12 | |
---|---|
DigiKey Part Number | 17-TS-211-BL12-ND |
Manufacturer | |
Manufacturer Product Number | TS-211-BL12 |
Description | PUSH BUTTON SWITCH TS-211-BL12 |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Standard, Illuminated Panel Mount, Front |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Type | Standard, Illuminated | |
Circuit | ||
Switch Function | On-Mom | |
Current Rating (Amps) | 5A (DC) | |
Voltage Rating - DC | 32 V | |
Actuator Type | Round, Button | |
Color - Actuator/Cap | Blue | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Connector | |
Ingress Protection | IP69K - Dust Tight, High Temp Water Jets, Waterproof | |
Features | - | |
Panel Cutout Dimensions | Circular - 30.50mm Dia | |
Operating Temperature | -40°C ~ 90°C | |
Mechanical Life | 100,000 Cycles | |
Electrical Life | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $59.68000 | $59.68 |
10 | $49.47300 | $494.73 |
25 | $45.93160 | $1,148.29 |
50 | $43.43000 | $2,171.50 |
100 | $41.07220 | $4,107.22 |
250 | $39.73148 | $9,932.87 |