2315855-6 | |
---|---|
DigiKey Part Number | 1508-2315855-6-ND |
Manufacturer | |
Manufacturer Product Number | 2315855-6 |
Description | MSD,REC HSG ASSY,630A,V0,M8 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Position Receptacle Connector Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 2315855-6 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | - | |
Style | Board to Board or Cable | |
Number of Positions | - | |
Number of Positions Loaded | - | |
Pitch - Mating | - | |
Row Spacing - Mating | - | |
Mounting Type | Through Hole | |
Termination | ||
Fastening Type | - | |
Contact Finish - Mating | - | |
Contact Finish Thickness - Mating | - | |
Insulation Color | Orange | |
Insulation Height | - | |
Contact Length - Post | - | |
Operating Temperature | -40°C ~ 65°C | |
Material Flammability Rating | UL94 V-0 | |
Contact Finish - Post | - | |
Mated Stacking Heights | - | |
Ingress Protection | - | |
Features | Mounting Flange | |
Current Rating (Amps) | - | |
Voltage Rating | 750V | |
Applications | - | |
Insulation Material | Polyamide (PA), Nylon, Glass Filled | |
Contact Shape | - | |
Contact Material | - | |
Contact Finish Thickness - Post | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $128.68000 | $128.68 |
18 | $94.54667 | $1,701.84 |
27 | $91.24296 | $2,463.56 |