AEC14-40PAE-E019 | |
---|---|
DigiKey Part Number | 1734-AEC14-40PAE-E019-ND |
Manufacturer | |
Manufacturer Product Number | AEC14-40PAE-E019 |
Description | CONN RCPT HSG 40POS |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 40 Rectangular Connectors - Housings Receptacle Black |
Datasheet | Datasheet |
EDA/CAD Models | AEC14-40PAE-E019 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 7 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Screw Lock | |
Color | Black | |
Features | Cap (Cover), Dust, IP68 | |
Insulation Material | Polyetherimide (PEI), Glass Filled | |
Operating Temperature | -55°C ~ 125°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $40.43000 | $40.43 |
10 | $31.26300 | $312.63 |
25 | $28.35400 | $708.85 |
50 | $26.39000 | $1,319.50 |
100 | $24.61110 | $2,461.11 |
250 | $22.51600 | $5,629.00 |