DMC-MD 24 N-K | |
---|---|
DigiKey Part Number | 1508-1317-ND |
Manufacturer | |
Manufacturer Product Number | DMC-MD 24 N-K |
Description | DMC-MD 24 N-K |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Connector Mounting Base For DMC-MD Inserts |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Deutsch Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Mounting Base | |
Number of Positions | - | |
For Use With/Related Products | DMC-MD Inserts | |
Features | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $43.81000 | $43.81 |
10 | $33.89400 | $338.94 |
25 | $30.74760 | $768.69 |
50 | $28.62440 | $1,431.22 |
100 | $26.70120 | $2,670.12 |
250 | $24.43644 | $6,109.11 |