DRC14-40PAE | |
---|---|
DigiKey Part Number | 1734-DRC14-40PAE-ND |
Manufacturer | |
Manufacturer Product Number | DRC14-40PAE |
Description | REC, 40P, BLK, E, A |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 40 Rectangular Connectors - Housings Receptacle Black 0.216" (5.49mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.216" (5.49mm) | |
Number of Rows | 4 | |
Row Spacing | 0.216" (5.49mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Black | |
Features | IP68, IP6K9K | |
Insulation Material | Polyphenylene Sulfide (PPS), Glass Filled | |
Operating Temperature | -55°C ~ 125°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $22.78000 | $22.78 |
10 | $18.56600 | $185.66 |
25 | $17.11680 | $427.92 |
50 | $16.09680 | $804.84 |
100 | $15.13800 | $1,513.80 |
250 | $14.43196 | $3,607.99 |