HDP24-24-16PN-L017 | |
---|---|
DigiKey Part Number | 1734-HDP24-24-16PN-L017-ND |
Manufacturer | |
Manufacturer Product Number | HDP24-24-16PN-L017 |
Description | REC, 16P, BLK, N, RNG, 12, P |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 Position Circular Connector Receptacle Housing Panel Mount Ring Adapter |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Deutsch Connectors | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Receptacle Housing | |
Type | For Male Pins | |
Number of Positions | 16 | |
Shell Size - Insert | 24-16 | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | 12 | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Front Side Nut | |
Fastening Type | Bayonet Lock | |
Orientation | Keyed | |
Primary Material | Plastic | |
Shell Material | Polyamide (PA66), Nylon 6/6, Glass Filled | |
Shell Finish | - | |
Housing Color | Black | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | UL94 V-1 | |
Features | Ring Adapter | |
Shielding | Unshielded | |
Note | Contacts Not Included | |
Includes | - | |
Insert Material | - | |
Contact Shape | Circular | |
Operating Temperature | -55°C ~ 125°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $26.36000 | $26.36 |
10 | $20.33000 | $203.30 |
30 | $18.05900 | $541.77 |
60 | $16.79700 | $1,007.82 |
90 | $16.11433 | $1,450.29 |
240 | $14.61783 | $3,508.28 |
450 | $13.76440 | $6,193.98 |