M81714/60-20-03 | |
---|---|
DigiKey Part Number | 2899-M81714/60-20-03-ND |
Manufacturer | |
Manufacturer Product Number | M81714/60-20-03 |
Description | M81714/60-20-03 |
Customer Reference | |
Detailed Description | Connector Socket Block Contact Size 20 |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Deutsch Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Socket Block | |
Contact Size | 20 | |
Module Capacity | 12 | |
Grade | Military | |
Qualification | MIL-T-81714 Series II |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $104.14000 | $104.14 |
10 | $95.64200 | $956.42 |
25 | $90.11760 | $2,252.94 |
50 | $86.78260 | $4,339.13 |
100 | $80.79400 | $8,079.40 |
250 | $75.58852 | $18,897.13 |
500 | $71.00650 | $35,503.25 |
1,000 | $66.94650 | $66,946.50 |