11103505 | |
---|---|
DigiKey Part Number | 3845-11103505-ND |
Manufacturer | |
Manufacturer Product Number | 11103505 |
Description | FUSE HOLDER, M10/12-SF1, ACCEPTS |
Customer Reference | |
Detailed Description | Fuse Block 15 A 1 Circuit DIN Rail |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 0.197" Dia x 0.787" ~ 0.984" L (5mm x 20mm ~ 25mm) | |
Current Rating (Amps) | 15 A | |
Fuseholder Type | Block | |
Number of Circuits | 1 |