1SNK146112R0000 | |
---|---|
DigiKey Part Number | 2109-1SNK146112R0000-ND |
Manufacturer | |
Manufacturer Product Number | 1SNK146112R0000 |
Description | SNK PRE-PRINTED |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Connector Label, Snap In For SNK Series |
Datasheet | Datasheet |
EDA/CAD Models | 1SNK146112R0000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity ENTRELEC | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Label, Snap In | |
Legend | Letters, K | |
Pitch | 0.205" (5.20mm) | |
For Use With/Related Products | SNK Series | |
Color | White | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $10.92000 | $10.92 |
10 | $8.59900 | $85.99 |
25 | $8.13840 | $203.46 |
50 | $7.88860 | $394.43 |
100 | $7.70120 | $770.12 |
250 | $7.52304 | $1,880.76 |
500 | $7.42662 | $3,713.31 |
1,000 | $7.37125 | $7,371.25 |