1SNK505912R0000 | |
---|---|
DigiKey Part Number | 2109-1SNK505912R0000-ND |
Manufacturer | |
Manufacturer Product Number | 1SNK505912R0000 |
Description | AUT SNK ACCESSORIES |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector End Plate For SNK, ZS Series |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity ENTRELEC | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | End Plate | |
Number of Positions | - | |
For Use With/Related Products | SNK, ZS Series | |
Color | Gray | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.81000 | $1.81 |
20 | $0.92350 | $18.47 |
40 | $0.83350 | $33.34 |
60 | $0.79183 | $47.51 |
100 | $0.74820 | $74.82 |
260 | $0.68769 | $178.80 |
500 | $0.65810 | $329.05 |
1,000 | $0.63435 | $634.35 |
5,000 | $0.59955 | $2,997.75 |