1SNK506151R0000 | |
---|---|
DigiKey Part Number | 2109-1SNK506151R0000-ND |
Manufacturer | |
Manufacturer Product Number | 1SNK506151R0000 |
Description | AUT SNK SCREW |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 3 Position Ground, Earth Green, Yellow 10-24 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 1SNK506151R0000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity ENTRELEC | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Ground, Earth | |
Disconnect Type | - | |
Number of Positions | 3 | |
Number of Levels | 1 | |
Terminal - Width | 6.0mm | |
Termination Style | Screw | |
Voltage - IEC | - | |
Voltage - UL | - | |
Wire Gauge or Range - AWG | 10-24 AWG | |
Wire Gauge or Range - mm² | 0.2-6mm² | |
Features | - | |
Color | Green, Yellow | |
Fuse Type | - | |
Material - Insulation | Polyamide (PA), Nylon | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 10.5mm | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.59000 | $8.59 |
10 | $6.54800 | $65.48 |
25 | $6.14360 | $153.59 |
50 | $5.92440 | $296.22 |
100 | $5.76000 | $576.00 |
250 | $5.60360 | $1,400.90 |
500 | $5.51894 | $2,759.47 |
1,000 | $5.45534 | $5,455.34 |