1SNK705511R0000

DigiKey Part Number
2109-1SNK705511R0000-ND
Manufacturer
Manufacturer Product Number
1SNK705511R0000
Description
AUT SNK PI-SPRING
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 6 Position Feed Through Gray 12-26 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity ENTRELEC
Series
Packaging
Box
Part Status
Active
Type
Feed Through
Disconnect Type
-
Number of Positions
6
Number of Levels
3; Connected
Terminal - Width
5.2mm
Termination Style
Push In, Spring
Current - IEC
22 A
Voltage - IEC
500V
Current - UL
20 A
Voltage - UL
300V
Wire Gauge or Range - AWG
12-26 AWG
Wire Gauge or Range - mm²
0.2-4mm²
Features
-
Color
Gray
Fuse Type
-
Material - Insulation
Polyamide (PA), Nylon
Material Flammability Rating
UL94 V-0
Stripping Length
11mm
Base Product Number
0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Box
QuantityUnit PriceExt Price
1$7.19000$7.19
10$5.34500$53.45
25$4.97880$124.47
50$4.78080$239.04
100$4.63200$463.20
250$4.49068$1,122.67
500$4.41418$2,207.09
1,000$4.35669$4,356.69
Manufacturers Standard Package