225688-E | |
---|---|
DigiKey Part Number | 2684-225688-E-ND |
Manufacturer | |
Manufacturer Product Number | 225688-E |
Description | PWRELMT 12PIN PFIT HOLE M4 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 12 Pin Screw Terminal, Power Tap M4 Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Erni | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Screw Terminal, Power Tap | |
Screw Size | M4 | |
Termination | Press-Fit | |
Current Rating (Amps) | 120 A | |
Number of Pins | 12 | |
Mounting Type | Through Hole | |
Features | - | |
Contact Finish | Tin | |
Contact Material | Copper Alloy | |
Material - Insulation | - | |
Screw Material | - | |
Screw Finish | - | |
Base Product Number | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.15000 | $7.15 |
10 | $5.47600 | $54.76 |
30 | $4.84300 | $145.29 |
50 | $4.57960 | $228.98 |
100 | $4.25090 | $425.09 |
250 | $3.86276 | $965.69 |
500 | $3.60094 | $1,800.47 |
1,000 | $3.36394 | $3,363.94 |
2,500 | $3.10464 | $7,761.60 |