225898-E | |
---|---|
DigiKey Part Number | 2684-225898-E-ND |
Manufacturer | |
Manufacturer Product Number | 225898-E |
Description | PWRELMT 36PIN PFIT SHK M12 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 Pin Shank Terminal M12 Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Erni | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Shank Terminal | |
Screw Size | M12 | |
Termination | Press-Fit | |
Current Rating (Amps) | 360 A | |
Number of Pins | 1 | |
Mounting Type | Through Hole | |
Features | - | |
Contact Finish | Tin | |
Contact Material | Copper Alloy | |
Material - Insulation | - | |
Screw Material | - | |
Screw Finish | - | |
Base Product Number | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $16.34000 | $16.34 |
10 | $12.57000 | $125.70 |
30 | $11.14633 | $334.39 |
50 | $10.55540 | $527.77 |
100 | $9.81850 | $981.85 |