464431-E | |
---|---|
DigiKey Part Number | 2684-464431-ETR-ND - Tape & Reel (TR) 2684-464431-ECT-ND - Cut Tape (CT) 2684-464431-EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 464431-E |
Description | 8-PIN, X-CODING, SMT/THR |
Manufacturer Standard Lead Time | 41 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Insert, Female Sockets Solder Eyelet(s) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 3 | |
Shell Size - Insert | M8-3 | |
Shell Size, MIL | - | |
Mounting Type | Surface Mount | |
Mounting Feature | - | |
Termination | Solder Eyelet(s) | |
Fastening Type | - | |
Orientation | A | |
Primary Material | - | |
Shell Material | - | |
Shell Finish | - | |
Contact Finish - Mating | Gold | |
Color | Black | |
Ingress Protection | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | |
Material Flammability Rating | - | |
Features | Board Guide, Insert Only, Requires Shell | |
Shielding | ||
Current Rating (Amps) | 4.8A | |
Voltage Rating | - | |
Cable Opening | - | |
Operating Temperature | -25°C ~ 85°C | |
Backshell Material, Plating | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | - | |
Insert Material | Liquid Crystal Polymer (LCP) | |
Applications | - | |
Base Product Number | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $13.08000 | $13.08 |
10 | $10.04900 | $100.49 |
25 | $9.08200 | $227.05 |
50 | $8.42840 | $421.42 |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | $3.52650 | $352.65 |
200 | $3.27745 | $655.49 |
300 | $3.14273 | $942.82 |
500 | $2.98370 | $1,491.85 |
700 | $2.88514 | $2,019.60 |
1,000 | $2.78572 | $2,785.72 |
2,500 | $2.55267 | $6,381.68 |