C144-440CS | |
---|---|
DigiKey Part Number | 994-C144-440CS-ND |
Manufacturer | |
Manufacturer Product Number | C144-440CS |
Description | RF ANT 146/445MHZ WHIP STR 38" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Whip, Straight NMO Base Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Laird | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | - | |
Frequency Group | VHF (f < 300MHz), UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 146MHz, 445MHz | |
Frequency Range | 144MHz ~ 148MHz, 440MHz ~ 450MHz | |
Antenna Type | Whip, Straight | |
Number of Bands | 2 | |
VSWR | 1.5 | |
Return Loss | - | |
Gain | 2dB, 5dB | |
Features | - | |
Termination | NMO | |
Ingress Protection | - | |
Mounting Type | Base Mount | |
Height (Max) | 38.000" (965.20mm) | |
Applications | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
6 | $92.08333 | $552.50 |
10 | $88.49400 | $884.94 |
25 | $83.66240 | $2,091.56 |