QW162 | |
---|---|
DigiKey Part Number | QW162-ND |
Manufacturer | |
Manufacturer Product Number | QW162 |
Description | RF ANT 162MHZ WHIP STR NMO 17" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Whip, Straight NMO Base Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Laird | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | - | |
Frequency Group | VHF (f < 300MHz) | |
Frequency (Center/Band) | 162MHz | |
Frequency Range | 162MHz ~ 174MHz | |
Antenna Type | Whip, Straight | |
Number of Bands | 1 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 0dB | |
Features | - | |
Termination | NMO | |
Ingress Protection | - | |
Mounting Type | Base Mount | |
Height (Max) | 17.000" (431.80mm) | |
Applications | - |
Quantity | Unit Price | Ext Price |
---|---|---|
57 | $6.96825 | $397.19 |