3801A-0200 | |
---|---|
DigiKey Part Number | 3801A-0200-ND |
Manufacturer | |
Manufacturer Product Number | 3801A-0200 |
Description | ACCELEROMETER,MEMS,SEALED,200G |
Manufacturer Standard Lead Time | 54 Weeks |
Customer Reference | |
Detailed Description | Accelerometer X or Y Axis ±200g 1.5kHz |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Measurement Specialties | |
Series | ||
Packaging | - | |
Part Status | Active | |
Axis | X or Y | |
Acceleration Range | ±200g | |
Bandwidth | 1.5kHz | |
Voltage - Supply | 5V ~ 10V | |
Mounting Type | Surface Mount | |
Package / Case | - | |
Supplier Device Package | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
5 | $1,124.40000 | $5,622.00 |