830M1-0050-TRAY-PACKAGED

DigiKey Part Number
223-830M1-0050-TRAY-PACKAGED-ND
Manufacturer
Manufacturer Product Number
830M1-0050-TRAY-PACKAGED
Description
TRIAXIAL, 50G, TRAY
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Accelerometer X, Y, Z Axis ±50g 2Hz ~ 15kHz 12-LCC
Datasheet
 Datasheet
EDA/CAD Models
830M1-0050-TRAY-PACKAGED Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Measurement Specialties
Series
Packaging
Tray
Part Status
Active
Type
Analog
Axis
X, Y, Z
Acceleration Range
±50g
Sensitivity (LSB/g)
-
Sensitivity (mV/g)
25
Bandwidth
2Hz ~ 15kHz
Output Type
Analog Voltage
Voltage - Supply
3V ~ 5.5V
Features
Temperature Sensor
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
12-LCC
Supplier Device Package
12-LCC
0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Tray
QuantityUnit PriceExt Price
1$107.13000$107.13
5$90.89600$454.48
10$84.66800$846.68
25$77.07160$1,926.79
50$71.77340$3,588.67
100$68.57500$6,857.50
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.