M3256-00000E-010BG | |
---|---|
DigiKey Part Number | 223-M3256-00000E-010BG-ND |
Manufacturer | |
Manufacturer Product Number | M3256-00000E-010BG |
Description | SENSOR 145.04PSIG 1/4" .02A |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 145.04PSI (1000kPa) Vented Gauge Male - 1/4" (6.35mm) BSPT 4 mA ~ 20 mA Cylinder, Threaded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Measurement Specialties | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Pressure Type | Vented Gauge | |
Operating Pressure | 145.04PSI (1000kPa) | |
Output Type | Analog Current | |
Output | 4 mA ~ 20 mA | |
Accuracy | ±0.25% | |
Voltage - Supply | 9V ~ 30V | |
Port Size | Male - 1/4" (6.35mm) BSPT | |
Port Style | Threaded | |
Features | Amplified Output, Temperature Compensated | |
Termination Style | Connector | |
Maximum Pressure | 290PSI (2000kPa) | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | Cylinder, Threaded | |
Supplier Device Package | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $86.78000 | $86.78 |
5 | $82.94200 | $414.71 |
10 | $77.48900 | $774.89 |
25 | $70.33120 | $1,758.28 |
50 | $65.49640 | $3,274.82 |
100 | $61.87500 | $6,187.50 |