M325M-00000E-010BG | |
---|---|
DigiKey Part Number | 223-M325M-00000E-010BG-ND |
Manufacturer | |
Manufacturer Product Number | M325M-00000E-010BG |
Description | SENSOR 145.04PSIG 1/4" .02A |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 145.04PSI (1000kPa) Vented Gauge Male - 1/4" (6.35mm) BSPT 4 mA ~ 20 mA Cylinder, Threaded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Measurement Specialties | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Pressure Type | Vented Gauge | |
Operating Pressure | 145.04PSI (1000kPa) | |
Output Type | Analog Current | |
Output | 4 mA ~ 20 mA | |
Accuracy | ±0.25% | |
Voltage - Supply | 9V ~ 30V | |
Port Size | Male - 1/4" (6.35mm) BSPT | |
Port Style | Threaded | |
Features | Amplified Output, Temperature Compensated | |
Termination Style | Cable/Wire Leads | |
Maximum Pressure | 290PSI (2000kPa) | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | Cylinder, Threaded | |
Supplier Device Package | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $103.71000 | $103.71 |
5 | $87.99800 | $439.99 |
10 | $81.96900 | $819.69 |
25 | $74.61600 | $1,865.40 |
50 | $72.90740 | $3,645.37 |
100 | $70.89820 | $7,089.82 |