23ESA224MMF50NF

DigiKey Part Number
A105783-ND
Manufacturer
Manufacturer Product Number
23ESA224MMF50NF
Description
POT 220K OHM 0.4W CARBON LINEAR
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
220k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Carbon 0.4W Solder Lug
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Passive Product
Series
Packaging
Bulk
Part Status
Active
Resistance (Ohms)
220k
Tolerance
±20%
Power (Watts)
0.4W
Built in Switch
None
Number of Turns
1.0
Features
-
Taper
Linear
Number of Gangs
1
Adjustment Type
User Defined
Temperature Coefficient
5%
Rotation
300°
Resistive Material
Carbon
Termination Style
Solder Lug
Actuator Type
Flatted
Actuator Length
1.969" (50.00mm)
Actuator Diameter
0.250" (6.35mm)
Bushing Thread
-
Mounting Type
Panel Mount
Size - Body
Rectangular - 0.992" x 0.717" Face (25.20mm x 18.20mm)
0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$7.16000$7.16
10$5.75000$57.50
25$5.26480$131.62
50$4.92360$246.18
200$4.30185$860.37
400$4.01880$1,607.52
600$3.86120$2,316.72
1,000$3.67059$3,670.59
Manufacturers Standard Package
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.