BMC2CY1000AN | |
---|---|
DigiKey Part Number | 1712-BMC2CY1000ANTR-ND - Tape & Reel (TR) 1712-BMC2CY1000ANCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BMC2CY1000AN |
Description | FERRITE BEAD 1K OHM 1204 1LN |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms @ 100 MHz 1 Signal Line Ferrite Bead 1204 (3210 Metric) 350mA 350mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Passive Product | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 1 kOhms @ 100 MHz | |
Current Rating (Max) | 350mA | |
DC Resistance (DCR) (Max) | 350mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 1204 (3210 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.051" (1.30mm) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Features | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.16000 | $0.16 |
10 | $0.12500 | $1.25 |
25 | $0.11280 | $2.82 |
50 | $0.10440 | $5.22 |
100 | $0.09680 | $9.68 |
250 | $0.08760 | $21.90 |
500 | $0.08116 | $40.58 |
1,000 | $0.07519 | $75.19 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.06659 | $199.77 |
6,000 | $0.06166 | $369.96 |
9,000 | $0.05894 | $530.46 |
15,000 | $0.05568 | $835.20 |
21,000 | $0.05362 | $1,126.02 |
30,000 | $0.05152 | $1,545.60 |
75,000 | $0.04711 | $3,533.25 |