CFH1100A56RJ | |
---|---|
DigiKey Part Number | A137120-ND |
Manufacturer | |
Manufacturer Product Number | CFH1100A56RJ |
Description | RES CHAS MNT 56 OHM 5% 1000W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 56 Ohms ±5% 1000W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 56 Ohms | |
Tolerance | ±5% | |
Power (Watts) | 1000W | |
Composition | Wirewound | |
Temperature Coefficient | - | |
Operating Temperature | - | |
Features | Pulse Withstanding, IP65 | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 12.598" L x 3.740" W (320.00mm x 95.00mm) | |
Height - Seated (Max) | 1.181" (30.00mm) | |
Lead Style | Wire Leads | |
Package / Case | Rectangular, Wire Leads | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $567.90000 | $567.90 |
10 | $532.29800 | $5,322.98 |