SQBW202R2J | |
---|---|
DigiKey Part Number | A131147-ND |
Manufacturer | |
Manufacturer Product Number | SQBW202R2J |
Description | RES 2.2 OHM 20W 5% RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 2.2 Ohms ±5% 20W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
EDA/CAD Models | SQBW202R2J Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 2.2 Ohms | |
Tolerance | ±5% | |
Power (Watts) | 20W | |
Composition | Wirewound | |
Temperature Coefficient | ±300ppm/°C | |
Operating Temperature | -55°C ~ 250°C | |
Features | Cement Coated, Flame Proof, Moisture Resistant, Safety | |
Coating, Housing Type | Ceramic | |
Mounting Feature | Brackets | |
Size / Dimension | - | |
Height - Seated (Max) | - | |
Lead Style | Quick Connects, 0.250" (6.35mm) | |
Package / Case | Radial, Rectangular Case | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.56000 | $3.56 |
10 | $2.11600 | $21.16 |
25 | $1.74720 | $43.68 |
50 | $1.52140 | $76.07 |
100 | $1.33250 | $133.25 |
250 | $1.12932 | $282.33 |
500 | $1.00432 | $502.16 |
1,000 | $0.96715 | $967.15 |