THS102R2J | |
---|---|
DigiKey Part Number | A131910-ND |
Manufacturer | |
Manufacturer Product Number | THS102R2J |
Description | RES CHAS MNT 2.2 OHM 5% 10W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2.2 Ohms ±5% 10W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Resistance | 2.2 Ohms | |
Tolerance | ±5% | |
Power (Watts) | 10W | |
Composition | Wirewound | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Features | - | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 0.669" L x 0.669" W (17.00mm x 17.00mm) | |
Height - Seated (Max) | 0.354" (9.00mm) | |
Lead Style | Solder Lugs | |
Package / Case | Axial, Box | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.78000 | $4.78 |
10 | $2.86500 | $28.65 |
25 | $2.37480 | $59.37 |
40 | $2.16500 | $86.60 |
100 | $1.82260 | $182.26 |
300 | $1.50513 | $451.54 |
500 | $1.41486 | $707.43 |