THS1047RJ

DigiKey Part Number
A131918-ND
Manufacturer
Manufacturer Product Number
THS1047RJ
Description
RES CHAS MNT 47 OHM 5% 10W
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
47 Ohms ±5% 10W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Resistance
47 Ohms
Tolerance
±5%
Power (Watts)
10W
Composition
Wirewound
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 200°C
Features
-
Coating, Housing Type
Aluminum
Mounting Feature
Flanges
Size / Dimension
0.669" L x 0.669" W (17.00mm x 17.00mm)
Height - Seated (Max)
0.354" (9.00mm)
Lead Style
Solder Lugs
Package / Case
Axial, Box
Failure Rate
-
Base Product Number
0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Tray
QuantityUnit PriceExt Price
1$4.78000$4.78
10$2.86500$28.65
25$2.37480$59.37
40$2.16500$86.60
100$1.82260$182.26
300$1.50513$451.54
500$1.41486$707.43
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.